Similar



MF-SM030-2-99 | |
|---|---|
DigiKey Part Number | MF-SM030-2-99TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF-SM030-2-99 |
Description | PTC RESET FUSE 60V 300MA 2SMD |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 300 mA Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MF-SM030-2-99 Models |
Category | Resistance - Initial (Ri) (Min) 900 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 4.8 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 60V | Package / Case 2-SMD |
Current - Hold (Ih) (Max) 300 mA | Size / Dimension 0.289" L x 0.214" W (7.36mm x 5.44mm) |
Current - Trip (It) 600 mA | Thickness (Max) 0.125" (3.18mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
Time to Trip 3 s | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-SM030-2 | Bourns Inc. | 41.902 | MF-SM030CT-ND | kr.2.92000 | Similar |
| SMD030F-2 | Littelfuse Inc. | 49.572 | SMD030F-2CT-ND | kr.4.12000 | Direct |



