


MF-RX375/72-2 | |
|---|---|
DigiKey Part Number | 118-MF-RX375/72-2TR-ND - Tape & Reel (TR) 118-MF-RX375/72-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RX375/72-2 |
Description | PTC RESET FUSE 72V 3.75A RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 3.75 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RX375/72-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 3.75 A | |
Current - Trip (It) | 7.5 A | |
Current - Max | 40 A | |
Time to Trip | 24 s | |
Resistance - Initial (Ri) (Min) | 30 mOhms | |
Resistance - Post Trip (R1) (Max) | 80 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.926" L x 0.122" W (23.51mm x 3.10mm) | |
Height - Seated (Max) | 1.161" (29.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.402" (10.20mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.85000 | kr.5.85 |
| 5 | kr.4.86200 | kr.24.31 |
| 10 | kr.4.48800 | kr.44.88 |
| 50 | kr.3.72560 | kr.186.28 |
| 100 | kr.3.43810 | kr.343.81 |
| 250 | kr.3.09024 | kr.772.56 |
| 500 | kr.2.84990 | kr.1,424.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.62736 | kr.2,627.36 |
| 2.000 | kr.2.42115 | kr.4,842.30 |
| 3.000 | kr.2.30751 | kr.6,922.53 |
| 5.000 | kr.2.17128 | kr.10,856.40 |
| 7.000 | kr.2.08555 | kr.14,598.85 |
| 10.000 | kr.2.00938 | kr.20,093.80 |
| Unit Price without VAT: | kr.5.85000 |
|---|---|
| Unit Price with VAT: | kr.7.31250 |

