MF-RX300/72-AP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 3.250
Unit Price: kr.6.11000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1
Unit Price: kr.4.18000
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.822
Unit Price: kr.4.89000
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 946
Unit Price: kr.4.69000
Datasheet
Polymeric PTC Resettable Fuse 72V 3 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 72V 3 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-RX300/72-AP

DigiKey Part Number
MF-RX300/72-AP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MF-RX300/72-AP
Description
PTC RESET FUSE 72V 3A RADIAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 72V 3 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-RX300/72-AP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Polymeric
Voltage - Max
72V
Current - Hold (Ih) (Max)
3 A
Current - Trip (It)
6 A
Current - Max
40 A
Time to Trip
19.8 s
Resistance - Initial (Ri) (Min)
40 mOhms
Resistance - Post Trip (R1) (Max)
100 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.980" L x 0.122" W (24.90mm x 3.10mm)
Height - Seated (Max)
1.181" (30.00mm)
Thickness (Max)
-
Lead Spacing
0.402" (10.20mm)
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.2.36718kr.7,101.54
Manufacturers Standard Package
Unit Price without VAT:kr.2.36718
Unit Price with VAT:kr.2.95898