MF-RX250 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 85
Unit Price: kr.15.24000
Datasheet

Direct


Littelfuse Inc.
In Stock: 1.402
Unit Price: kr.12.99000
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.4.65776
Datasheet

Similar


Bel Fuse Inc.
In Stock: 2.309
Unit Price: kr.4.05000
Datasheet
Polymeric PTC Resettable Fuse 60V 2.5 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 2.5 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-RX250

DigiKey Part Number
MF-RX250-ND
Manufacturer
Manufacturer Product Number
MF-RX250
Description
PTC RESET FUSE 60V 2.5A RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 2.5 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-RX250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
2.5 A
Current - Trip (It)
5 A
Current - Max
40 A
Time to Trip
15.6 s
Resistance - Initial (Ri) (Min)
50 mOhms
Resistance - Post Trip (R1) (Max)
130 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.839" L x 0.122" W (21.30mm x 3.10mm)
Height - Seated (Max)
1.039" (26.40mm)
Thickness (Max)
-
Lead Spacing
0.402" (10.20mm)
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types