


MF-RX160/72-2 | |
|---|---|
DigiKey Part Number | 118-MF-RX160/72-2TR-ND - Tape & Reel (TR) 118-MF-RX160/72-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RX160/72-2 |
Description | PTC RESET FUSE 72V 1.6A RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 1.6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RX160/72-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 1.6 A | |
Current - Trip (It) | 3.2 A | |
Current - Max | 40 A | |
Time to Trip | 11.4 s | |
Resistance - Initial (Ri) (Min) | 90 mOhms | |
Resistance - Post Trip (R1) (Max) | 220 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.642" L x 0.122" W (16.30mm x 3.10mm) | |
Height - Seated (Max) | 0.839" (21.30mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.29000 | kr.3.29 |
| 5 | kr.2.73000 | kr.13.65 |
| 10 | kr.2.52200 | kr.25.22 |
| 50 | kr.2.09060 | kr.104.53 |
| 100 | kr.1.92890 | kr.192.89 |
| 250 | kr.1.73420 | kr.433.55 |
| 500 | kr.1.59972 | kr.799.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.40671 | kr.2,110.07 |
| 3.000 | kr.1.29634 | kr.3,889.02 |
| 4.500 | kr.1.23555 | kr.5,559.97 |
| 7.500 | kr.1.16265 | kr.8,719.88 |
| 10.500 | kr.1.11680 | kr.11,726.40 |
| 15.000 | kr.1.06995 | kr.16,049.25 |
| 37.500 | kr.1.06650 | kr.39,993.75 |
| Unit Price without VAT: | kr.3.29000 |
|---|---|
| Unit Price with VAT: | kr.4.11250 |


