


MF-RX135/72-2 | |
|---|---|
DigiKey Part Number | 118-MF-RX135/72-2TR-ND - Tape & Reel (TR) 118-MF-RX135/72-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RX135/72-2 |
Description | PTC RESET FUSE 72V 1.35A RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 1.35 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RX135/72-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 1.35 A | |
Current - Trip (It) | 2.7 A | |
Current - Max | 40 A | |
Time to Trip | 9.6 s | |
Resistance - Initial (Ri) (Min) | 120 mOhms | |
Resistance - Post Trip (R1) (Max) | 300 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.483" L x 0.122" W (12.26mm x 3.10mm) | |
Height - Seated (Max) | 0.718" (18.26mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.22000 | kr.3.22 |
| 5 | kr.2.68800 | kr.13.44 |
| 10 | kr.2.47600 | kr.24.76 |
| 50 | kr.2.05500 | kr.102.75 |
| 100 | kr.1.89620 | kr.189.62 |
| 250 | kr.1.70496 | kr.426.24 |
| 500 | kr.1.57264 | kr.786.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.38292 | kr.2,074.38 |
| 3.000 | kr.1.27447 | kr.3,823.41 |
| 4.500 | kr.1.21473 | kr.5,466.29 |
| 7.500 | kr.1.21205 | kr.9,090.38 |
| Unit Price without VAT: | kr.3.22000 |
|---|---|
| Unit Price with VAT: | kr.4.02500 |

