MF-RX110 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 10.844
Unit Price: kr.2.89000
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.2.15458
Datasheet

Similar


Bel Fuse Inc.
In Stock: 5.031
Unit Price: kr.2.06000
Datasheet

Similar


Littelfuse Inc.
In Stock: 32.746
Unit Price: kr.7.84000
Datasheet

Similar


Littelfuse Inc.
In Stock: 6.779
Unit Price: kr.7.27000
Datasheet
Polymeric PTC Resettable Fuse 60V 1.1 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 1.1 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-RX110

DigiKey Part Number
MF-RX110-ND
Manufacturer
Manufacturer Product Number
MF-RX110
Description
PTC RESET FUSE 60V 1.1A RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 1.1 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
1.1 A
Current - Trip (It)
2.2 A
Current - Max
40 A
Time to Trip
8.2 s
Resistance - Initial (Ri) (Min)
150 mOhms
Resistance - Post Trip (R1) (Max)
380 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.427" L x 0.122" W (10.84mm x 3.10mm)
Height - Seated (Max)
0.662" (16.84mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types