


MF-RX110/72-0-14 | |
|---|---|
DigiKey Part Number | 118-MF-RX110/72-0-14-ND |
Manufacturer | |
Manufacturer Product Number | MF-RX110/72-0-14 |
Description | FUSE PTC RESETTABLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 72V 1.1 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 40 A | |
Time to Trip | 8.2 s | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.427" L x 0.122" W (10.84mm x 3.10mm) | |
Height - Seated (Max) | 0.662" (16.84mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.02000 | kr.5.02 |
| 5 | kr.4.15400 | kr.20.77 |
| 10 | kr.3.83200 | kr.38.32 |
| 50 | kr.3.17900 | kr.158.95 |
| 100 | kr.2.93340 | kr.293.34 |
| 250 | kr.2.63708 | kr.659.27 |
| 500 | kr.2.43222 | kr.1,216.11 |
| 1.000 | kr.2.24246 | kr.2,242.46 |
| Unit Price without VAT: | kr.5.02000 |
|---|---|
| Unit Price with VAT: | kr.6.27500 |

