


MF-RX030/72-2 | |
|---|---|
DigiKey Part Number | 118-MF-RX030/72-2TR-ND - Tape & Reel (TR) 118-MF-RX030/72-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RX030/72-2 |
Description | PTC RESET FUSE 72V 300MA RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 72V 300 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 300 mA | |
Current - Trip (It) | 600 mA | |
Current - Max | 40 A | |
Time to Trip | 3 s | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" Dia x 0.122" W (7.40mm x 3.10mm) | |
Height - Seated (Max) | 0.528" (13.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 5 | kr.3.97400 | kr.19.87 |
| 10 | kr.3.66500 | kr.36.65 |
| 50 | kr.3.04140 | kr.152.07 |
| 100 | kr.2.80610 | kr.280.61 |
| 250 | kr.2.52260 | kr.630.65 |
| 500 | kr.2.32664 | kr.1,163.32 |
| 1.000 | kr.2.14524 | kr.2,145.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.88446 | kr.5,653.38 |
| 6.000 | kr.1.73522 | kr.10,411.32 |
| 9.000 | kr.1.65296 | kr.14,876.64 |
| 15.000 | kr.1.60750 | kr.24,112.50 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

