


MF-RX020/72-2 | |
|---|---|
DigiKey Part Number | 118-MF-RX020/72-2TR-ND - Tape & Reel (TR) 118-MF-RX020/72-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RX020/72-2 |
Description | PTC RESET FUSE 72V 200MA RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 200 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 400 mA | |
Current - Max | 40 A | |
Time to Trip | 2.2 s | |
Resistance - Initial (Ri) (Min) | 1.5 Ohms | |
Resistance - Post Trip (R1) (Max) | 4.4 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.80000 | kr.4.80 |
| 5 | kr.3.95600 | kr.19.78 |
| 10 | kr.3.64800 | kr.36.48 |
| 50 | kr.3.02720 | kr.151.36 |
| 100 | kr.2.79300 | kr.279.30 |
| 250 | kr.2.51084 | kr.627.71 |
| 500 | kr.2.31578 | kr.1,157.89 |
| 1.000 | kr.2.13523 | kr.2,135.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.87567 | kr.5,627.01 |
| 6.000 | kr.1.72713 | kr.10,362.78 |
| 9.000 | kr.1.64525 | kr.14,807.25 |
| 15.000 | kr.1.60000 | kr.24,000.00 |
| Unit Price without VAT: | kr.4.80000 |
|---|---|
| Unit Price with VAT: | kr.6.00000 |

