Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MF-RHT500-2 | |
|---|---|
DigiKey Part Number | 118-MF-RHT500-2TR-ND - Tape & Reel (TR) 118-MF-RHT500-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RHT500-2 |
Description | PTC RESET FUSE 16V 5A RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 5 A | |
Current - Trip (It) | 9 A | |
Current - Max | 100 A | |
Time to Trip | 9 s | |
Resistance - Initial (Ri) (Min) | 17.5 mOhms | |
Resistance - Post Trip (R1) (Max) | 45 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.441" L x 0.118" W (11.20mm x 3.00mm) | |
Height - Seated (Max) | 0.744" (18.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.49000 | kr.6.49 |
| 5 | kr.5.40200 | kr.27.01 |
| 10 | kr.4.97700 | kr.49.77 |
| 50 | kr.4.13060 | kr.206.53 |
| 100 | kr.3.81110 | kr.381.11 |
| 250 | kr.3.42564 | kr.856.41 |
| 500 | kr.3.15906 | kr.1,579.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.77639 | kr.4,164.59 |
| 3.000 | kr.2.55749 | kr.7,672.47 |
| 4.500 | kr.2.43684 | kr.10,965.78 |
| 7.500 | kr.2.29214 | kr.17,191.05 |
| 10.500 | kr.2.25050 | kr.23,630.25 |
| Unit Price without VAT: | kr.6.49000 |
|---|---|
| Unit Price with VAT: | kr.8.11250 |



