


MF-RHT450-2 | |
|---|---|
DigiKey Part Number | 118-MF-RHT450-2TR-ND - Tape & Reel (TR) 118-MF-RHT450-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RHT450-2 |
Description | PTC RESET FUSE 16V 4.5A RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 4.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RHT450-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 4.5 A | |
Current - Trip (It) | 7.8 A | |
Current - Max | 100 A | |
Time to Trip | 3 s | |
Resistance - Initial (Ri) (Min) | 22 mOhms | |
Resistance - Post Trip (R1) (Max) | 54 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.409" L x 0.118" W (10.40mm x 3.00mm) | |
Height - Seated (Max) | 0.614" (15.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.114" (2.90mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.30000 | kr.6.30 |
| 5 | kr.5.22200 | kr.26.11 |
| 10 | kr.4.81600 | kr.48.16 |
| 50 | kr.3.99560 | kr.199.78 |
| 100 | kr.3.68700 | kr.368.70 |
| 250 | kr.3.31428 | kr.828.57 |
| 500 | kr.3.05644 | kr.1,528.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.68620 | kr.4,029.30 |
| 3.000 | kr.2.47446 | kr.7,423.38 |
| 4.500 | kr.2.35777 | kr.10,609.97 |
| 7.500 | kr.2.21782 | kr.16,633.65 |
| 10.500 | kr.2.17012 | kr.22,786.26 |
| Unit Price without VAT: | kr.6.30000 |
|---|---|
| Unit Price with VAT: | kr.7.87500 |

