Similar



MF-RG600-2 | |
|---|---|
DigiKey Part Number | 118-MF-RG600-2TR-ND - Tape & Reel (TR) 118-MF-RG600-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RG600-2 |
Description | PTC RESET FUSE 16V 6A RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RG600-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 6 A | |
Current - Trip (It) | 10.2 A | |
Current - Max | 100 A | |
Time to Trip | 3.3 s | |
Resistance - Initial (Ri) (Min) | 10 mOhms | |
Resistance - Post Trip (R1) (Max) | 28 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.421" L x 0.118" W (10.70mm x 3.00mm) | |
Height - Seated (Max) | 0.673" (17.10mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.16000 | kr.7.16 |
| 5 | kr.5.94600 | kr.29.73 |
| 10 | kr.5.49000 | kr.54.90 |
| 50 | kr.4.55340 | kr.227.67 |
| 100 | kr.4.20090 | kr.420.09 |
| 250 | kr.3.77612 | kr.944.03 |
| 500 | kr.3.48230 | kr.1,741.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.21013 | kr.3,210.13 |
| 2.000 | kr.2.95787 | kr.5,915.74 |
| 3.000 | kr.2.81885 | kr.8,456.55 |
| 5.000 | kr.2.65217 | kr.13,260.85 |
| 7.000 | kr.2.54725 | kr.17,830.75 |
| 10.000 | kr.2.44010 | kr.24,401.00 |
| Unit Price without VAT: | kr.7.16000 |
|---|---|
| Unit Price with VAT: | kr.8.95000 |


