


MF-R900-2 | |
|---|---|
DigiKey Part Number | 118-MF-R900-2TR-ND - Tape & Reel (TR) 118-MF-R900-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-R900-2 |
Description | PTC RESET FUSE 30V 9A RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 9 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R900-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 9 A | |
Current - Trip (It) | 18 A | |
Current - Max | 40 A | |
Time to Trip | 20 s | |
Resistance - Initial (Ri) (Min) | 5 mOhms | |
Resistance - Post Trip (R1) (Max) | 20 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.953" L x 0.118" W (24.20mm x 3.00mm) | |
Height - Seated (Max) | 1.295" (32.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.402" (10.20mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.11000 | kr.6.11 |
| 5 | kr.5.04200 | kr.25.21 |
| 10 | kr.4.65500 | kr.46.55 |
| 50 | kr.3.86060 | kr.193.03 |
| 100 | kr.3.56290 | kr.356.29 |
| 250 | kr.3.20240 | kr.800.60 |
| 500 | kr.2.95330 | kr.1,476.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.72265 | kr.2,722.65 |
| 2.000 | kr.2.50892 | kr.5,017.84 |
| 3.000 | kr.2.39115 | kr.7,173.45 |
| 5.000 | kr.2.24992 | kr.11,249.60 |
| 7.000 | kr.2.16105 | kr.15,127.35 |
| 10.000 | kr.2.08975 | kr.20,897.50 |
| Unit Price without VAT: | kr.6.11000 |
|---|---|
| Unit Price with VAT: | kr.7.63750 |


