


MF-RG400-0 | |
|---|---|
DigiKey Part Number | 118-MF-RG400-0-ND |
Manufacturer | |
Manufacturer Product Number | MF-RG400-0 |
Description | PTC RESET FUSE 16V 3A RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 4 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RG400-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 4 A | |
Current - Trip (It) | 6.8 A | |
Current - Max | 100 A | |
Time to Trip | 1.7 s | |
Resistance - Initial (Ri) (Min) | 21 mOhms | |
Resistance - Post Trip (R1) (Max) | 60 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.390" L x 0.118" W (9.90mm x 3.00mm) | |
Height - Seated (Max) | 0.504" (12.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.49000 | kr.6.49 |
| 5 | kr.5.40200 | kr.27.01 |
| 10 | kr.4.97700 | kr.49.77 |
| 50 | kr.4.13060 | kr.206.53 |
| 100 | kr.3.81110 | kr.381.11 |
| 250 | kr.3.42564 | kr.856.41 |
| 500 | kr.3.15906 | kr.1,579.53 |
| 1.000 | kr.2.91234 | kr.2,912.34 |
| 5.000 | kr.2.40634 | kr.12,031.70 |
| Unit Price without VAT: | kr.6.49000 |
|---|---|
| Unit Price with VAT: | kr.8.11250 |


