Polymeric PTC Resettable Fuse 30V 7 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 7 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-R700-2

DigiKey Part Number
118-MF-R700-2TR-ND - Tape & Reel (TR)
118-MF-R700-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF-R700-2
Description
PTC RESET FUSE 30V 7A RADIAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 7 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-R700-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
7 A
Current - Trip (It)
14 A
Current - Max
40 A
Time to Trip
17.5 s
Resistance - Initial (Ri) (Min)
5 mOhms
Resistance - Post Trip (R1) (Max)
30 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.870" L x 0.118" W (22.10mm x 3.00mm)
Height - Seated (Max)
1.173" (29.80mm)
Thickness (Max)
-
Lead Spacing
0.402" (10.20mm)
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.332
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.94000kr.6.94
5kr.5.74800kr.28.74
10kr.5.29800kr.52.98
50kr.4.39820kr.219.91
100kr.4.05800kr.405.80
250kr.3.64736kr.911.84
500kr.3.36354kr.1,681.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.10067kr.3,100.67
2.000kr.2.85698kr.5,713.96
3.000kr.2.72272kr.8,168.16
5.000kr.2.56171kr.12,808.55
7.000kr.2.46040kr.17,222.80
10.000kr.2.41125kr.24,112.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.94000
Unit Price with VAT:kr.8.67500