MF-R500-AP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.2.71002
Datasheet
MF-R(300,400,500,600,700,800,900)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MF-R(300,400,500,600,700,800,900)
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-R500-AP

DigiKey Part Number
MF-R500-AP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MF-R500-AP
Description
PTC RESET FUSE 30V 5A RADIAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 5 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-R500-AP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
5 A
Current - Trip (It)
10 A
Current - Max
40 A
Time to Trip
14.5 s
Resistance - Initial (Ri) (Min)
10 mOhms
Resistance - Post Trip (R1) (Max)
50 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.685" L x 0.118" W (17.40mm x 3.00mm)
Height - Seated (Max)
0.980" (24.90mm)
Thickness (Max)
-
Lead Spacing
0.402" (10.20mm)
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.2.54556kr.7,636.68
Manufacturers Standard Package
Unit Price without VAT:kr.2.54556
Unit Price with VAT:kr.3.18195