1 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
CRXXXX-XX-XXXXXLF

CRM0805-FW-1R00ELF

DigiKey Part Number
118-CRM0805-FW-1R00ELFTR-ND - Tape & Reel (TR)
118-CRM0805-FW-1R00ELFCT-ND - Cut Tape (CT)
118-CRM0805-FW-1R00ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM0805-FW-1R00ELF
Description
RESHIGHPOWER 0805 1R 1% 250MW TC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.863
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.25700kr.2.57
25kr.0.21600kr.5.40
50kr.0.19040kr.9.52
100kr.0.16650kr.16.65
250kr.0.14148kr.35.37
500kr.0.12552kr.62.76
1.000kr.0.11195kr.111.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.08782kr.439.10
10.000kr.0.07992kr.799.20
15.000kr.0.07586kr.1,137.90
25.000kr.0.07126kr.1,781.50
35.000kr.0.06852kr.2,398.20
50.000kr.0.06585kr.3,292.50
60.000kr.0.06456kr.3,873.60
120.000kr.0.06016kr.7,219.20
125.000kr.0.05992kr.7,490.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000