
CR1206-FX-5233ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-FX-5233ELFTR-ND - Tape & Reel (TR) 118-CR1206-FX-5233ELFCT-ND - Cut Tape (CT) 118-CR1206-FX-5233ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-5233ELF |
Description | RES SMD 523K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 523 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-5233ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.28900 | kr.2.89 |
| 25 | kr.0.21880 | kr.5.47 |
| 50 | kr.0.18000 | kr.9.00 |
| 100 | kr.0.15050 | kr.15.05 |
| 250 | kr.0.11908 | kr.29.77 |
| 500 | kr.0.09478 | kr.47.39 |
| 1.000 | kr.0.08173 | kr.81.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04252 | kr.212.60 |
| 10.000 | kr.0.03853 | kr.385.30 |
| 15.000 | kr.0.03826 | kr.573.90 |
| 25.000 | kr.0.03737 | kr.934.25 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

