Polymeric PTC Resettable Fuse 30V 2.5 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 2.5 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-R250-AP-10

DigiKey Part Number
MF-R250-AP-10CT-ND - Cut Tape (CT)
MF-R250-AP-10TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MF-R250-AP-10
Description
PTC RESET FUSE 30V 2.5A RADIAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 2.5 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-R250-AP-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
2.5 A
Current - Trip (It)
5 A
Current - Max
40 A
Time to Trip
10.3 s
Resistance - Initial (Ri) (Min)
25 mOhms
Resistance - Post Trip (R1) (Max)
70 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.472" L x 0.118" W (12.00mm x 3.00mm)
Height - Seated (Max)
0.720" (18.30mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.907
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.67000kr.3.67
5kr.3.06000kr.15.30
10kr.2.82300kr.28.23
50kr.2.34060kr.117.03
100kr.2.15980kr.215.98
250kr.1.94188kr.485.47
500kr.1.79126kr.895.63
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.65174kr.1,651.74
2.000kr.1.52250kr.3,045.00
3.000kr.1.45129kr.4,353.87
5.000kr.1.36598kr.6,829.90
7.000kr.1.31229kr.9,186.03
10.000kr.1.25746kr.12,574.60
25.000kr.1.20563kr.30,140.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.67000
Unit Price with VAT:kr.4.58750