
MF-R185-0-17 | |
|---|---|
DigiKey Part Number | 118-MF-R185-0-17-ND |
Manufacturer | |
Manufacturer Product Number | MF-R185-0-17 |
Description | PTC RESETTABLE 1.85A 30V RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 1.85 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 1.85 A | |
Current - Trip (It) | 3.7 A | |
Current - Max | 40 A | |
Time to Trip | 8.7 s | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 110 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.472" Dia x 0.118" T (12.00mm x 3.00mm) | |
Height - Seated (Max) | 0.724" (18.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cUL, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.21000 | kr.5.21 |
| 5 | kr.4.33400 | kr.21.67 |
| 10 | kr.3.99900 | kr.39.99 |
| 50 | kr.3.31660 | kr.165.83 |
| 100 | kr.3.06070 | kr.306.07 |
| 250 | kr.2.75100 | kr.687.75 |
| 500 | kr.2.53728 | kr.1,268.64 |
| 1.000 | kr.2.33930 | kr.2,339.30 |
| 5.000 | kr.1.93357 | kr.9,667.85 |
| Unit Price without VAT: | kr.5.21000 |
|---|---|
| Unit Price with VAT: | kr.6.51250 |

