Polymeric PTC Resettable Fuse 30V 1.6 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 1.6 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-R160-2

DigiKey Part Number
118-MF-R160-2TR-ND - Tape & Reel (TR)
118-MF-R160-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF-R160-2
Description
PTC RESET FUSE 30V 1.6A RADIAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 1.6 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-R160-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
1.6 A
Current - Trip (It)
3.2 A
Current - Max
40 A
Time to Trip
8 s
Resistance - Initial (Ri) (Min)
55 mOhms
Resistance - Post Trip (R1) (Max)
150 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.402" Dia x 0.118" T (10.20mm x 3.00mm)
Height - Seated (Max)
0.661" (16.80mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.553
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.21000kr.5.21
5kr.4.33400kr.21.67
10kr.3.99900kr.39.99
50kr.3.31660kr.165.83
100kr.3.06070kr.306.07
250kr.2.75100kr.687.75
500kr.2.53728kr.1,268.64
1.000kr.2.33930kr.2,339.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.05473kr.6,164.19
6.000kr.1.89190kr.11,351.40
9.000kr.1.80211kr.16,218.99
15.000kr.1.76825kr.26,523.75
Manufacturers Standard Package
Unit Price without VAT:kr.5.21000
Unit Price with VAT:kr.6.51250