Polymeric PTC Resettable Fuse 30V 1.35 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 1.35 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-R135-2

DigiKey Part Number
118-MF-R135-2TR-ND - Tape & Reel (TR)
118-MF-R135-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF-R135-2
Description
PTC RESET FUSE 30V 1.35A RADIAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 1.35 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-R135-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
1.35 A
Current - Trip (It)
2.7 A
Current - Max
40 A
Time to Trip
7.3 s
Resistance - Initial (Ri) (Min)
65 mOhms
Resistance - Post Trip (R1) (Max)
170 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.350" Dia x 0.118" T (8.90mm x 3.00mm)
Height - Seated (Max)
0.744" (18.90mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.301
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.82000kr.4.82
5kr.3.97400kr.19.87
10kr.3.66500kr.36.65
50kr.3.04140kr.152.07
100kr.2.80610kr.280.61
250kr.2.52260kr.630.65
500kr.2.32664kr.1,163.32
1.000kr.2.14524kr.2,145.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.88446kr.5,653.38
6.000kr.1.73522kr.10,411.32
9.000kr.1.65296kr.14,876.64
15.000kr.1.60750kr.24,112.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.82000
Unit Price with VAT:kr.6.02500