


| MF-R065-AP | |
|---|---|
| DigiKey Part Number | MF-R065-APCT-ND - Cut Tape (CT) MF-R065-APTB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | MF-R065-AP | 
| Description | PTC RESET FUSE 60V 650MA RADIAL | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Polymeric PTC Resettable Fuse 60V 650 mA Ih Through Hole Radial, Disc | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MF-R065-AP Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bourns Inc. | |
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Type | Polymeric | |
| Voltage - Max | 60V | |
| Current - Hold (Ih) (Max) | 650 mA | |
| Current - Trip (It) | 1.3 A | |
| Current - Max | 40 A | |
| Time to Trip | 5.3 s | |
| Resistance - Initial (Ri) (Min) | 270 mOhms | |
| Resistance - Post Trip (R1) (Max) | 720 mOhms | |
| Operating Temperature | -40°C ~ 85°C | |
| Ratings | - | |
| Mounting Type | Through Hole | |
| Package / Case | Radial, Disc | |
| Size / Dimension | 0.382" Dia x 0.122" T (9.70mm x 3.10mm) | |
| Height - Seated (Max) | 0.598" (15.20mm) | |
| Thickness (Max) | - | |
| Lead Spacing | 0.201" (5.10mm) | |
| Approval Agency | cURus, TUV | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.80000 | kr.4.80 | 
| 5 | kr.3.95600 | kr.19.78 | 
| 10 | kr.3.64800 | kr.36.48 | 
| 50 | kr.3.02720 | kr.151.36 | 
| 100 | kr.2.79300 | kr.279.30 | 
| 250 | kr.2.51084 | kr.627.71 | 
| 500 | kr.2.31578 | kr.1,157.89 | 
| 1.000 | kr.2.13523 | kr.2,135.23 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.1.96784 | kr.3,935.68 | 
| 4.000 | kr.1.81266 | kr.7,250.64 | 
| 6.000 | kr.1.72713 | kr.10,362.78 | 
| 10.000 | kr.1.62454 | kr.16,245.40 | 
| 14.000 | kr.1.60000 | kr.22,400.00 | 
| Unit Price without VAT: | kr.4.80000 | 
|---|---|
| Unit Price with VAT: | kr.6.00000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark