


MF-R065-2 | |
|---|---|
DigiKey Part Number | 118-MF-R065-2TR-ND - Tape & Reel (TR) 118-MF-R065-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-R065-2 |
Description | PTC RESET FUSE 60V 650MA RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 650 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R065-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 650 mA | |
Current - Trip (It) | 1.3 A | |
Current - Max | 40 A | |
Time to Trip | 5.3 s | |
Resistance - Initial (Ri) (Min) | 270 mOhms | |
Resistance - Post Trip (R1) (Max) | 720 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.382" Dia x 0.122" T (9.70mm x 3.10mm) | |
Height - Seated (Max) | 0.598" (15.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.15000 | kr.3.15 |
| 5 | kr.2.59800 | kr.12.99 |
| 10 | kr.2.39200 | kr.23.92 |
| 50 | kr.1.98300 | kr.99.15 |
| 100 | kr.1.83000 | kr.183.00 |
| 250 | kr.1.64532 | kr.411.33 |
| 500 | kr.1.51760 | kr.758.80 |
| 1.000 | kr.1.39949 | kr.1,399.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.22987 | kr.3,689.61 |
| 6.000 | kr.1.13285 | kr.6,797.10 |
| 9.000 | kr.1.07936 | kr.9,714.24 |
| 15.000 | kr.1.01522 | kr.15,228.30 |
| 21.000 | kr.1.00469 | kr.21,098.49 |
| Unit Price without VAT: | kr.3.15000 |
|---|---|
| Unit Price with VAT: | kr.3.93750 |

