MF-R055/90
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MF-R055/90

MF-R055/90-2

DigiKey Part Number
MF-R055/90-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MF-R055/90-2
Description
PTC RESET FUSE 90V 550MA RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 90V 550 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-R055/90-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Polymeric
Voltage - Max
90V
Current - Hold (Ih) (Max)
550 mA
Current - Trip (It)
1.1 A
Current - Max
10 A
Time to Trip
60 s
Resistance - Initial (Ri) (Min)
450 mOhms
Resistance - Post Trip (R1) (Max)
2 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.429" Dia x 0.142" T (10.90mm x 3.60mm)
Height - Seated (Max)
0.657" (16.70mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types