Polymeric PTC Resettable Fuse 60V 300 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 300 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-R030-AP

DigiKey Part Number
118-MF-R030-APCT-ND - Cut Tape (CT)
118-MF-R030-APTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MF-R030-AP
Description
PTC RESET FUSE 60V 300MA RADIAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 300 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-R030-AP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
300 mA
Current - Trip (It)
600 mA
Current - Max
40 A
Time to Trip
3 s
Resistance - Initial (Ri) (Min)
760 mOhms
Resistance - Post Trip (R1) (Max)
2.1 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.291" Dia x 0.122" T (7.40mm x 3.10mm)
Height - Seated (Max)
0.528" (13.40mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.254
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.05000kr.4.05
5kr.3.33000kr.16.65
10kr.3.07400kr.30.74
50kr.2.54760kr.127.38
100kr.2.35080kr.235.08
250kr.2.11316kr.528.29
500kr.1.94920kr.974.60
1.000kr.1.79731kr.1,797.31
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.1.65660kr.3,313.20
4.000kr.1.52613kr.6,104.52
6.000kr.1.45425kr.8,725.50
10.000kr.1.36803kr.13,680.30
14.000kr.1.32306kr.18,522.84
Manufacturers Standard Package
Unit Price without VAT:kr.4.05000
Unit Price with VAT:kr.5.06250