Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MF-R017-0-17 | |
|---|---|
DigiKey Part Number | 118-MF-R017-0-17-ND |
Manufacturer | |
Manufacturer Product Number | MF-R017-0-17 |
Description | PTC RESETTABLE 0.17A 60V RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 170 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 2 Ohms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 8 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 60V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 170 mA | Size / Dimension 0.291" Dia x 0.122" T (7.40mm x 3.10mm) |
Current - Trip (It) 340 mA | Height - Seated (Max) 0.500" (12.70mm) |
Current - Max 40 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 3 s | Approval Agency cUL, cURus, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-R017 | Bourns Inc. | 11.630 | MF-R017-ND | kr.4.31000 | Parametric Equivalent |
| MF-R017-2 | Bourns Inc. | 2.368 | 118-MF-R017-2CT-ND | kr.4.50000 | Parametric Equivalent |
| MF-R017-2-17 | Bourns Inc. | 0 | 118-MF-R017-2-17TR-ND | kr.1.77355 | Parametric Equivalent |
| MF-R017-AP | Bourns Inc. | 6.439 | 118-MF-R017-APCT-ND | kr.4.50000 | Parametric Equivalent |
| MF-R017-AP-17 | Bourns Inc. | 0 | 118-MF-R017-AP-17TB-ND | kr.1.71400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.1.65800 | kr.5,803.00 |
| Unit Price without VAT: | kr.1.65800 |
|---|---|
| Unit Price with VAT: | kr.2.07250 |






