MF-R015/600-A-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 22.845
Unit Price: kr.8.29000
Datasheet
Polymeric PTC Resettable Fuse 250V (600V Int) 150 mA Ih Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 250V (600V Int) 150 mA Ih Through Hole Radial, Box
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-R015/600-A-2

DigiKey Part Number
MF-R015/600-A-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MF-R015/600-A-2
Description
PTC RESET FUSE 250V 150MA RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 250V (600V Int) 150 mA Ih Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
MF-R015/600-A-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Polymeric
Voltage - Max
250V (600V Int)
Current - Hold (Ih) (Max)
150 mA
Current - Trip (It)
300 mA
Current - Max
3 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
7 Ohms
Resistance - Post Trip (R1) (Max)
20 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Box
Size / Dimension
0.531" L x 0.236" W (13.50mm x 6.00mm)
Height - Seated (Max)
0.496" (12.60mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable