


MF-R010-AP | |
|---|---|
DigiKey Part Number | 118-MF-R010-APCT-ND - Cut Tape (CT) 118-MF-R010-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF-R010-AP |
Description | PTC RESET FUSE 60V 100MA RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 100 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R010-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 200 mA | |
Current - Max | 40 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 2.5 Ohms | |
Resistance - Post Trip (R1) (Max) | 7.5 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.39000 | kr.4.39 |
| 5 | kr.3.62400 | kr.18.12 |
| 10 | kr.3.34100 | kr.33.41 |
| 50 | kr.2.77220 | kr.138.61 |
| 100 | kr.2.55740 | kr.255.74 |
| 250 | kr.2.29928 | kr.574.82 |
| 500 | kr.2.12076 | kr.1,060.38 |
| 1.000 | kr.1.95545 | kr.1,955.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.80226 | kr.3,604.52 |
| 4.000 | kr.1.66025 | kr.6,641.00 |
| 6.000 | kr.1.58197 | kr.9,491.82 |
| 10.000 | kr.1.48810 | kr.14,881.00 |
| 14.000 | kr.1.45125 | kr.20,317.50 |
| Unit Price without VAT: | kr.4.39000 |
|---|---|
| Unit Price with VAT: | kr.5.48750 |


