MF-R005-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MF-R005-0

MF-R005-AP

DigiKey Part Number
118-MF-R005-APCT-ND - Cut Tape (CT)
118-MF-R005-APTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MF-R005-AP
Description
PTC RESET FUSE 60V 50MA RADIAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 50 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-R005-AP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
50 mA
Current - Trip (It)
100 mA
Current - Max
40 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
7.3 Ohms
Resistance - Post Trip (R1) (Max)
22 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.315" Dia x 0.122" T (8.00mm x 3.10mm)
Height - Seated (Max)
0.327" (8.30mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.995
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.35000kr.4.35
5kr.3.59600kr.17.98
10kr.3.31500kr.33.15
50kr.2.75080kr.137.54
100kr.2.53760kr.253.76
250kr.2.28148kr.570.37
500kr.2.10432kr.1,052.16
1.000kr.1.94029kr.1,940.29
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.1.78829kr.3,576.58
4.000kr.1.64738kr.6,589.52
6.000kr.1.56971kr.9,418.26
10.000kr.1.47656kr.14,765.60
14.000kr.1.44000kr.20,160.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.35000
Unit Price with VAT:kr.5.43750