MF-PSHT010X-2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 25.951
Unit Price: kr.15.60000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.12.35000
Datasheet
MF-PSHT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MF-PSHT Series
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-PSHT010X-2

DigiKey Part Number
MF-PSHT010X-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MF-PSHT010X-2
Description
PTC RESET FUSE 16V 100MA 0805
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 100 mA Ih Surface Mount 0805 (2012 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MF-PSHT010X-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
100 mA
Current - Trip (It)
600 mA
Current - Max
40 A
Time to Trip
1.5 s
Resistance - Initial (Ri) (Min)
1 Ohms
Resistance - Post Trip (R1) (Max)
12 Ohms
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), Concave
Size / Dimension
0.085" L x 0.053" W (2.15mm x 1.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.032" (0.80mm)
Lead Spacing
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable