Similar

MF-NSMF075/16X-2 | |
|---|---|
DigiKey Part Number | 118-MF-NSMF075/16X-2TR-ND - Tape & Reel (TR) 118-MF-NSMF075/16X-2CT-ND - Cut Tape (CT) 118-MF-NSMF075/16X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-NSMF075/16X-2 |
Description | FUSE RESET PPTC 1206 0.75A/16V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 750 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 100 ms |
Manufacturer Bourns Inc. | Resistance - Initial (Ri) (Min) 90 mOhms |
Series | Resistance - Post Trip (R1) (Max) 350 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 16V | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Current - Hold (Ih) (Max) 750 mA | Thickness (Max) 0.047" (1.20mm) |
Current - Trip (It) 1.5 A | Approval Agency cUL, cURus, TUV |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PPTC1206E3075V16 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-PPTC1206E3075V16CT-ND | kr.3.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 5 | kr.4.48800 | kr.22.44 |
| 10 | kr.4.14000 | kr.41.40 |
| 50 | kr.3.43380 | kr.171.69 |
| 100 | kr.3.16870 | kr.316.87 |
| 250 | kr.2.84820 | kr.712.05 |
| 500 | kr.2.62678 | kr.1,313.39 |
| 1.000 | kr.2.42188 | kr.2,421.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.12728 | kr.6,381.84 |
| 6.000 | kr.1.95869 | kr.11,752.14 |
| 9.000 | kr.1.86574 | kr.16,791.66 |
| 15.000 | kr.1.75423 | kr.26,313.45 |
| 21.000 | kr.1.74350 | kr.36,613.50 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |



