
MF-NSMF110/16X-2 | |
|---|---|
DigiKey Part Number | 118-MF-NSMF110/16X-2TR-ND - Tape & Reel (TR) 118-MF-NSMF110/16X-2CT-ND - Cut Tape (CT) 118-MF-NSMF110/16X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-NSMF110/16X-2 |
Description | FUSE RESET PPTC 1206 1.1A/16V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.1 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 60 mOhms | |
Resistance - Post Trip (R1) (Max) | 230 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Approval Agency | cUL, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 5 | kr.4.48800 | kr.22.44 |
| 10 | kr.4.14000 | kr.41.40 |
| 50 | kr.3.43380 | kr.171.69 |
| 100 | kr.3.16870 | kr.316.87 |
| 250 | kr.2.84820 | kr.712.05 |
| 500 | kr.2.62678 | kr.1,313.39 |
| 1.000 | kr.2.42188 | kr.2,421.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.12728 | kr.6,381.84 |
| 6.000 | kr.1.95869 | kr.11,752.14 |
| 9.000 | kr.1.86574 | kr.16,791.66 |
| 15.000 | kr.1.75423 | kr.26,313.45 |
| 21.000 | kr.1.74350 | kr.36,613.50 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |





