
MF-MSMF150/8X-2 | |
|---|---|
DigiKey Part Number | 118-MF-MSMF150/8X-2TR-ND - Tape & Reel (TR) 118-MF-MSMF150/8X-2CT-ND - Cut Tape (CT) 118-MF-MSMF150/8X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-MSMF150/8X-2 |
Description | 1812 RESETTABLE SMD PPTC 1.5A/8V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 30 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 110 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 8V | Size / Dimension 0.181" L x 0.128" W (4.60mm x 3.24mm) |
Current - Hold (Ih) (Max) 1.5 A | Thickness (Max) 0.031" (0.80mm) |
Current - Trip (It) 3 A | Approval Agency cUR, cURus, TUV |
Current - Max 100 A | Base Product Number |
Time to Trip 500 ms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-MSMF150/12X-2 | Bourns Inc. | 1.985 | 118-MF-MSMF150/12X-2CT-ND | kr.4.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 5 | kr.3.36000 | kr.16.80 |
| 10 | kr.3.10000 | kr.31.00 |
| 50 | kr.2.57020 | kr.128.51 |
| 100 | kr.2.37180 | kr.237.18 |
| 250 | kr.2.13200 | kr.533.00 |
| 500 | kr.1.96654 | kr.983.27 |
| 1.000 | kr.1.81330 | kr.1,813.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.67139 | kr.3,342.78 |
| 4.000 | kr.1.53980 | kr.6,159.20 |
| 6.000 | kr.1.46728 | kr.8,803.68 |
| 10.000 | kr.1.38031 | kr.13,803.10 |
| 14.000 | kr.1.32557 | kr.18,557.98 |
| 20.000 | kr.1.26965 | kr.25,393.00 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

