
MF-MSMF110/33X-2 | |
|---|---|
DigiKey Part Number | 118-MF-MSMF110/33X-2TR-ND - Tape & Reel (TR) 118-MF-MSMF110/33X-2CT-ND - Cut Tape (CT) 118-MF-MSMF110/33X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-MSMF110/33X-2 |
Description | 1812 RESETTABLE SMD PPTC 1.1A/33 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 60 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 200 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 33V | Size / Dimension 0.181" L x 0.128" W (4.60mm x 3.24mm) |
Current - Hold (Ih) (Max) 1.1 A | Thickness (Max) 0.071" (1.80mm) |
Current - Trip (It) 2.2 A | Approval Agency cUR, cURus, TUV |
Current - Max 20 A | Base Product Number |
Time to Trip 500 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 5 | kr.4.85600 | kr.24.28 |
| 10 | kr.4.48200 | kr.44.82 |
| 50 | kr.3.71660 | kr.185.83 |
| 100 | kr.3.42930 | kr.342.93 |
| 250 | kr.3.08276 | kr.770.69 |
| 500 | kr.2.84298 | kr.1,421.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.62108 | kr.2,621.08 |
| 2.000 | kr.2.41542 | kr.4,830.84 |
| 3.000 | kr.2.30210 | kr.6,906.30 |
| 5.000 | kr.2.16623 | kr.10,831.15 |
| 7.000 | kr.2.08072 | kr.14,565.04 |
| 10.000 | kr.1.99340 | kr.19,934.00 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |




