
MF-LSMF600/12X-2 | |
|---|---|
DigiKey Part Number | 118-MF-LSMF600/12X-2TR-ND - Tape & Reel (TR) 118-MF-LSMF600/12X-2CT-ND - Cut Tape (CT) 118-MF-LSMF600/12X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-LSMF600/12X-2 |
Description | 2920 RESETTABLE SMD PPTC 6.0A/12 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 6 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 12V | |
Current - Hold (Ih) (Max) | 6 A | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.94000 | kr.7.94 |
| 5 | kr.6.58000 | kr.32.90 |
| 10 | kr.6.06700 | kr.60.67 |
| 50 | kr.5.03680 | kr.251.84 |
| 100 | kr.4.64700 | kr.464.70 |
| 250 | kr.4.17664 | kr.1,044.16 |
| 500 | kr.3.85140 | kr.1,925.70 |
| 1.000 | kr.3.55008 | kr.3,550.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.01168 | kr.12,046.72 |
| 8.000 | kr.2.80000 | kr.22,400.00 |
| Unit Price without VAT: | kr.7.94000 |
|---|---|
| Unit Price with VAT: | kr.9.92500 |











