MF-LSMF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-LSMF400/16X-2

DigiKey Part Number
118-MF-LSMF400/16X-2TR-ND - Tape & Reel (TR)
118-MF-LSMF400/16X-2CT-ND - Cut Tape (CT)
118-MF-LSMF400/16X-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-LSMF400/16X-2
Description
2920 RESETTABLE SMD PPTC 4.0A/16
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 4 A Ih Surface Mount 2920 (7351 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
4 A
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
2920 (7351 Metric), Concave
Size / Dimension
0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Approval Agency
cURus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.796
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.97000kr.11.97
5kr.9.92000kr.49.60
10kr.9.15800kr.91.58
50kr.7.59800kr.379.90
100kr.7.00990kr.700.99
250kr.6.29888kr.1,574.72
500kr.5.80748kr.2,903.74
1.000kr.5.38560kr.5,385.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.4.53743kr.18,149.72
8.000kr.4.40000kr.35,200.00
Manufacturers Standard Package
Unit Price without VAT:kr.11.97000
Unit Price with VAT:kr.14.96250