
MF-LSMF330/24X-2 | |
|---|---|
DigiKey Part Number | 118-MF-LSMF330/24X-2TR-ND - Tape & Reel (TR) 118-MF-LSMF330/24X-2CT-ND - Cut Tape (CT) 118-MF-LSMF330/24X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-LSMF330/24X-2 |
Description | 2920 RESETTABLE SMD PPTC 3.3A/24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 3.3 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 3.3 A | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.97000 | kr.11.97 |
| 5 | kr.9.92000 | kr.49.60 |
| 10 | kr.9.15800 | kr.91.58 |
| 50 | kr.7.59800 | kr.379.90 |
| 100 | kr.7.00990 | kr.700.99 |
| 250 | kr.6.29888 | kr.1,574.72 |
| 500 | kr.5.80748 | kr.2,903.74 |
| 1.000 | kr.5.38560 | kr.5,385.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.4.53743 | kr.18,149.72 |
| 8.000 | kr.4.40000 | kr.35,200.00 |
| Unit Price without VAT: | kr.11.97000 |
|---|---|
| Unit Price with VAT: | kr.14.96250 |










