Polymeric PTC Resettable Fuse 16V 3.3 A Ih Surface Mount 2920 (7351 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-LSMF330/16X-2

DigiKey Part Number
118-MF-LSMF330/16X-2TR-ND - Tape & Reel (TR)
118-MF-LSMF330/16X-2CT-ND - Cut Tape (CT)
118-MF-LSMF330/16X-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-LSMF330/16X-2
Description
PTC RESET FUSE 16V 3.3A 2920
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 3.3 A Ih Surface Mount 2920 (7351 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Grade
Automotive
Manufacturer
Bourns Inc.
Ratings
AEC-Q200
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2920 (7351 Metric), Concave
Part Status
Active
Size / Dimension
0.314" L x 0.214" W (7.98mm x 5.44mm)
Type
Polymeric
Thickness (Max)
0.063" (1.60mm)
Voltage - Max
16V
Lead Spacing
0.099" (2.51mm)
Current - Hold (Ih) (Max)
3.3 A
Approval Agency
cURus
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.883
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.24000kr.8.24
5kr.6.84800kr.34.24
10kr.6.31500kr.63.15
50kr.5.23940kr.261.97
100kr.4.83360kr.483.36
250kr.4.34416kr.1,086.04
500kr.4.00600kr.2,003.00
1.000kr.3.69261kr.3,692.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.24202kr.9,726.06
6.000kr.2.98405kr.17,904.30
9.000kr.2.84179kr.25,576.11
15.000kr.2.77375kr.41,606.25
Manufacturers Standard Package
Unit Price without VAT:kr.8.24000
Unit Price with VAT:kr.10.30000