


MF-LSMF300/24X-2 | |
|---|---|
DigiKey Part Number | MF-LSMF300/24X-2TR-ND - Tape & Reel (TR) MF-LSMF300/24X-2CT-ND - Cut Tape (CT) MF-LSMF300/24X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-LSMF300/24X-2 |
Description | PTC RESET FUSE 24V 3A 2920 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 3 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-LSMF300/24X-2 Models |
Category | Resistance - Post Trip (R1) (Max) 75 mOhms |
Manufacturer Bourns Inc. | Operating Temperature -40°C ~ 85°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2920 (7351 Metric), Concave |
Voltage - Max 24V | Size / Dimension 0.314" L x 0.214" W (7.98mm x 5.44mm) |
Current - Hold (Ih) (Max) 3 A | Thickness (Max) 0.063" (1.60mm) |
Current - Trip (It) 5.2 A | Lead Spacing 0.099" (2.51mm) |
Current - Max 20 A | Approval Agency cURus, TUV |
Time to Trip 5 s | Base Product Number |
Resistance - Initial (Ri) (Min) 20 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.24000 | kr.8.24 |
| 5 | kr.6.84800 | kr.34.24 |
| 10 | kr.6.31500 | kr.63.15 |
| 50 | kr.5.23940 | kr.261.97 |
| 100 | kr.4.83360 | kr.483.36 |
| 250 | kr.4.34416 | kr.1,086.04 |
| 500 | kr.4.00600 | kr.2,003.00 |
| 1.000 | kr.3.69261 | kr.3,692.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.13263 | kr.12,530.52 |
| 8.000 | kr.2.88248 | kr.23,059.84 |
| 12.000 | kr.2.77375 | kr.33,285.00 |
| Unit Price without VAT: | kr.8.24000 |
|---|---|
| Unit Price with VAT: | kr.10.30000 |












