
MF-LSMF260/16X-2 | |
|---|---|
DigiKey Part Number | 118-MF-LSMF260/16X-2TR-ND - Tape & Reel (TR) 118-MF-LSMF260/16X-2CT-ND - Cut Tape (CT) 118-MF-LSMF260/16X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-LSMF260/16X-2 |
Description | PTC RESET FUSE 16V 2.6A 2920 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 2.6 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Category | Grade Automotive |
Manufacturer Bourns Inc. | Ratings AEC-Q200 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2920 (7351 Metric), Concave |
Part Status Active | Size / Dimension 0.314" L x 0.214" W (7.98mm x 5.44mm) |
Type Polymeric | Thickness (Max) 0.063" (1.60mm) |
Voltage - Max 16V | Lead Spacing 0.099" (2.51mm) |
Current - Hold (Ih) (Max) 2.6 A | Approval Agency cURus |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 5 | kr.5.03400 | kr.25.17 |
| 10 | kr.4.64700 | kr.46.47 |
| 50 | kr.3.85720 | kr.192.86 |
| 100 | kr.3.55930 | kr.355.93 |
| 250 | kr.3.19916 | kr.799.79 |
| 500 | kr.2.95050 | kr.1,475.25 |
| 1.000 | kr.2.72011 | kr.2,720.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.38900 | kr.7,167.00 |
| 6.000 | kr.2.19944 | kr.13,196.64 |
| 9.000 | kr.2.09494 | kr.18,854.46 |
| 15.000 | kr.1.98125 | kr.29,718.75 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |

