Polymeric PTC Resettable Fuse 1.5 A Ih Surface Mount 2920 (7351 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-LSMF150X-2

DigiKey Part Number
118-MF-LSMF150X-2TR-ND - Tape & Reel (TR)
118-MF-LSMF150X-2CT-ND - Cut Tape (CT)
118-MF-LSMF150X-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-LSMF150X-2
Description
PTC RESET FUSE 1.5A 2920
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 1.5 A Ih Surface Mount 2920 (7351 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
-
Current - Hold (Ih) (Max)
1.5 A
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
-
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
2920 (7351 Metric), Concave
Size / Dimension
0.314" L x 0.214" W (7.98mm x 5.44mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
0.099" (2.51mm)
Approval Agency
cURus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.958
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.20000kr.5.20
5kr.4.29800kr.21.49
10kr.3.96900kr.39.69
50kr.3.29180kr.164.59
100kr.3.03750kr.303.75
250kr.2.73024kr.682.56
500kr.2.51812kr.1,259.06
1.000kr.2.32164kr.2,321.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.03932kr.6,117.96
6.000kr.1.87777kr.11,266.62
9.000kr.1.78870kr.16,098.30
15.000kr.1.68185kr.25,227.75
21.000kr.1.66425kr.34,949.25
Manufacturers Standard Package
Unit Price without VAT:kr.5.20000
Unit Price with VAT:kr.6.50000