
MF-LSMF150/33X-2 | |
|---|---|
DigiKey Part Number | 118-MF-LSMF150/33X-2TR-ND - Tape & Reel (TR) 118-MF-LSMF150/33X-2CT-ND - Cut Tape (CT) 118-MF-LSMF150/33X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-LSMF150/33X-2 |
Description | PTC RESET FUSE 33V 1.5A 2920 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.5 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Category | Grade Automotive |
Manufacturer Bourns Inc. | Ratings AEC-Q200 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2920 (7351 Metric), Concave |
Part Status Active | Size / Dimension 0.314" L x 0.214" W (7.98mm x 5.44mm) |
Type Polymeric | Thickness (Max) 0.063" (1.60mm) |
Voltage - Max 33V | Lead Spacing 0.099" (2.51mm) |
Current - Hold (Ih) (Max) 1.5 A | Approval Agency cURus |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 5 | kr.4.48800 | kr.22.44 |
| 10 | kr.4.14000 | kr.41.40 |
| 50 | kr.3.43380 | kr.171.69 |
| 100 | kr.3.16870 | kr.316.87 |
| 250 | kr.2.84820 | kr.712.05 |
| 500 | kr.2.62678 | kr.1,313.39 |
| 1.000 | kr.2.42188 | kr.2,421.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.05578 | kr.8,223.12 |
| 8.000 | kr.1.89232 | kr.15,138.56 |
| 12.000 | kr.1.80219 | kr.21,626.28 |
| 20.000 | kr.1.74350 | kr.34,870.00 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |

