Polymeric PTC Resettable Fuse 33V 1.1 A Ih Surface Mount 2920 (7351 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-LSMF110X-2

DigiKey Part Number
118-MF-LSMF110X-2TR-ND - Tape & Reel (TR)
118-MF-LSMF110X-2CT-ND - Cut Tape (CT)
118-MF-LSMF110X-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-LSMF110X-2
Description
PTC RESET FUSE 33V 1.1A 2920
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 33V 1.1 A Ih Surface Mount 2920 (7351 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Grade
Automotive
Manufacturer
Bourns Inc.
Ratings
AEC-Q200
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2920 (7351 Metric), Concave
Part Status
Active
Size / Dimension
0.314" L x 0.214" W (7.98mm x 5.44mm)
Type
Polymeric
Thickness (Max)
0.063" (1.60mm)
Voltage - Max
33V
Lead Spacing
0.099" (2.51mm)
Current - Hold (Ih) (Max)
1.1 A
Approval Agency
cURus
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.057
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
5kr.3.93000kr.19.65
10kr.3.62000kr.36.20
50kr.3.00520kr.150.26
100kr.2.77310kr.277.31
250kr.2.49264kr.623.16
500kr.2.29914kr.1,149.57
1.000kr.2.11984kr.2,119.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.1.71481kr.10,288.86
12.000kr.1.57800kr.18,936.00
18.000kr.1.50575kr.27,103.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000