
MF-LSMF110X-2 | |
|---|---|
DigiKey Part Number | 118-MF-LSMF110X-2TR-ND - Tape & Reel (TR) 118-MF-LSMF110X-2CT-ND - Cut Tape (CT) 118-MF-LSMF110X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-LSMF110X-2 |
Description | PTC RESET FUSE 33V 1.1A 2920 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.1 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Category | Grade Automotive |
Manufacturer Bourns Inc. | Ratings AEC-Q200 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2920 (7351 Metric), Concave |
Part Status Active | Size / Dimension 0.314" L x 0.214" W (7.98mm x 5.44mm) |
Type Polymeric | Thickness (Max) 0.063" (1.60mm) |
Voltage - Max 33V | Lead Spacing 0.099" (2.51mm) |
Current - Hold (Ih) (Max) 1.1 A | Approval Agency cURus |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 5 | kr.3.93000 | kr.19.65 |
| 10 | kr.3.62000 | kr.36.20 |
| 50 | kr.3.00520 | kr.150.26 |
| 100 | kr.2.77310 | kr.277.31 |
| 250 | kr.2.49264 | kr.623.16 |
| 500 | kr.2.29914 | kr.1,149.57 |
| 1.000 | kr.2.11984 | kr.2,119.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.71481 | kr.10,288.86 |
| 12.000 | kr.1.57800 | kr.18,936.00 |
| 18.000 | kr.1.50575 | kr.27,103.50 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |


