


LSP0600AJR-S | |
|---|---|
DigiKey Part Number | LSP0600AJR-STR-ND - Tape & Reel (TR) LSP0600AJR-SCT-ND - Cut Tape (CT) LSP0600AJR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSP0600AJR-S |
Description | LIGHT PROTECT LED SHUNT 6V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Lighting Protection LED Shunt 6V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LSP0600AJR-S Models |
Category | Number of Circuits 1 |
Manufacturer Bourns Inc. | Applications LED Protection |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case DO-214AC, SMA |
Voltage 6V | Supplier Device Package DO-214AC (SMA) |
Technology LED Shunt | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.3.95600 | kr.39.56 |
| 100 | kr.2.57400 | kr.257.40 |
| 500 | kr.1.97998 | kr.989.99 |
| 1.000 | kr.1.78851 | kr.1,788.51 |
| 2.000 | kr.1.62729 | kr.3,254.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.45275 | kr.7,263.75 |
| 10.000 | kr.1.34488 | kr.13,448.80 |
| 15.000 | kr.1.28994 | kr.19,349.10 |
| 25.000 | kr.1.22821 | kr.30,705.25 |
| 35.000 | kr.1.19167 | kr.41,708.45 |
| 50.000 | kr.1.18875 | kr.59,437.50 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

