


ISOM5-230-B-L2 | |
|---|---|
DigiKey Part Number | 118-ISOM5-230-B-L2-ND |
Manufacturer | |
Manufacturer Product Number | ISOM5-230-B-L2 |
Description | TVS DEV GDT/MOV 620V DISC 17MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit 620V Through Hole Disc 17mm |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Bourns Inc. | Applications General Purpose |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Disc 17mm |
Part Status Active | Supplier Device Package Disc 17mm |
Voltage - Clamping 620V | Base Product Number |
Technology GDT, MOV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.40000 | kr.10.40 |
| 10 | kr.7.59500 | kr.75.95 |
| 25 | kr.6.89520 | kr.172.38 |
| 100 | kr.6.12630 | kr.612.63 |
| 300 | kr.5.69690 | kr.1,709.07 |
| 600 | kr.5.48675 | kr.3,292.05 |
| 1.200 | kr.5.31372 | kr.6,376.46 |
| 2.700 | kr.5.14970 | kr.13,904.19 |
| 5.100 | kr.5.04485 | kr.25,728.74 |
| Unit Price without VAT: | kr.10.40000 |
|---|---|
| Unit Price with VAT: | kr.13.00000 |

