GDT, MOV TVS Device 1 Circuit 800V Through Hole Disc 13.2mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GDT, MOV TVS Device 1 Circuit 800V Through Hole Disc 13.2mm
Bourns IsoMOV Hybrid Protector

ISOM3-300-B-L2

DigiKey Part Number
118-ISOM3-300-B-L2-ND
Manufacturer
Manufacturer Product Number
ISOM3-300-B-L2
Description
TVS DEV GDT/MOV 800V DISC 13.2MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
GDT, MOV TVS Device 1 Circuit 800V Through Hole Disc 13.2mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Circuits
1
Manufacturer
Bourns Inc.
Applications
General Purpose
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Disc 13.2mm
Part Status
Active
Supplier Device Package
Disc 13.2mm
Voltage - Clamping
800V
Base Product Number
Technology
GDT, MOV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.320
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.69000kr.8.69
10kr.6.32100kr.63.21
25kr.5.72360kr.143.09
100kr.5.06690kr.506.69
250kr.4.75448kr.1,188.62
500kr.4.56594kr.2,282.97
1.000kr.4.41080kr.4,410.80
2.500kr.4.24701kr.10,617.53
5.000kr.4.14826kr.20,741.30
Manufacturers Standard Package
Unit Price without VAT:kr.8.69000
Unit Price with VAT:kr.10.86250