


ISOM3-250-R-L2 | |
|---|---|
DigiKey Part Number | 118-ISOM3-250-R-L2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISOM3-250-R-L2 |
Description | TVS DEV GDT/MOV 675V DISC 13.2MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit 675V Through Hole Disc 13.2mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Clamping | 675V | |
Technology | GDT, MOV | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Through Hole | |
Package / Case | Disc 13.2mm | |
Supplier Device Package | Disc 13.2mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.200 | kr.3.74072 | kr.56,858.94 |
| Unit Price without VAT: | kr.3.74072 |
|---|---|
| Unit Price with VAT: | kr.4.67590 |

